text.skipToContent text.skipToNavigation

Manufacturer Part #

01500322H

15 A 500 V Holder Type 1/4 in x 1 1/4 in Tin-plated brass Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01500322H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Rated Voltage: 125V
Current Rating: 15A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
100
$4.53
200
$4.48
300
$4.46
400
$4.44
500+
$4.39