text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST310-8BTR

ACS Series 800 V 3 A Overvoltage Protected Triac AC Switch - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST310-8BTR - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 3A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10A
Configuration: Single
Peak Current-Max: 20A
Gate Trigger Voltage: 1.1V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.30
7,500
$0.295
12,500+
$0.29
Product Variant Information section