text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF600-160

TRF600 Series 250 V 0.16 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TRF600-160 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Hold Current [Ih]: 0.16A
Trip Current: 0.32A
Resistance: 10Ω
Current Rating: 3A
Time to Trip: 7s
Rated Power: 1.7W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5mm
No of Terminals: 2
Dimension: T  6mm x L  12.6mm x W  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
25
$0.785
75
$0.765
250
$0.75
750
$0.73
2,500+
$0.70
Product Variant Information section