text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE36A

1.5KE Series 1500 W 64.3 Vcl Uni Directional Axial Through Hole TVS Diode-DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics 1.5KE36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 156A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 30.8V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2500pF
Breakdown Voltage-Max: 37.8V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 1500 w (10/1000 µs)
  • Breakdown voltage range : From 6.8 v to 440 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7200
Multiple Of:
600
Total
$1,692.00
USD
Quantity
Unit Price
600
$0.245
1,800
$0.24
6,000
$0.235
12,000+
$0.23