text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE100CA

1.5KE Series 1500 W 100 V Bi Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE100CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 105V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 1500 w (10/1000 µs)
  • Breakdown voltage range : From 6.8 v to 440 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
600
Total
$1,770.00
USD
Quantity
Unit Price
600
$0.305
1,800
$0.30
3,000
$0.295
12,000+
$0.285
Product Variant Information section