Manufacturer Part #
5KP110CA-TP
TVS Diode Single Bi-Dir 110V 5KW
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 5KP110CA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
09/12/2025
Details and Download
Description:To ensure the ability to continue business operation, it has determined with 2nd source in case of unforeseen event interruption.Reason for change: Increase flexibility and volume ramp up according to company’s development plan.Proposed implementation date: 03 Dec 2025 (90 days notification before change, according to JEDEC standard)
Part Status:
Active
Active
Micro Commercial Components 5KP110CA-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 122V |
| Clamping Voltage-Max: | 177V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5000W |
| Peak Output Current: | 28A |
| Reverse Leakage Current: | 10µA |
| Test Current: | 5mA |
| Standoff Voltage: | 110V |
| Reverse Current-Max: | 10µA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.07
1,500
$1.06
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole