text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ4024-01FTG-C

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQ4024-01FTG-C - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26V
Clamping Voltage-Max: 48V
Directional: Bi-Directional
Peak Output Current: 7A
Reverse Leakage Current: 0.5µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1.3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000
$0.151
15,000+
$0.149
Product Variant Information section