Manufacturer Part #
DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Diodes Incorporated DZQA5V6AXV5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DZQA5V6AXV5-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.3V |
| Clamping Voltage-Max: | 13V |
| Directional: | Uni-Directional |
| Power Dissipation: | 20W |
| Breakdown Voltage-Max: | 5.9V |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0402
9,000
$0.0392
15,000
$0.0388
45,000
$0.0379
75,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount