Manufacturer Part #
SMCJ1.5KE220CA-TP
SMCJ1.5KXX Series 1500 W 220 V Bi-Directional SMT TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-214BA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Micro Commercial Components SMCJ1.5KE220CA-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Micro Commercial Components SMCJ1.5KE220CA-TP - Technical Attributes
| Breakdown Voltage-Min: | 209V |
| Clamping Voltage-Max: | 328V |
| Directional: | Bi-Directional |
| Peak Output Current: | 4.6A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 185V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 231V |
| Package Style: | DO-214BA |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-214BA
Mounting Method:
Surface Mount