text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ150CA

1500 W Bi-Directional 243 V SMT Transient Voltage Suppressor Diode - DO-214AB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Taiwan Semiconductor SMCJ150CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 6.4A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 150V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 185V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$3,690.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section