text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI36-24-V-P5

SMI36 Series 36 W 24 V 1.5 A 2.1 plg w/blade kit Level VI Wall Mount AC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SMI36-24-V-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 36W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
660
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,684.40
USD
Quantity
Unit Price
1
$23.48
3
$23.17
5
$23.02
20
$22.62
30+
$22.37
Product Variant Information section