Manufacturer Part #
SWI12-12-N-SC
SWI12-SC Series 12 W 12 V Output Level VI AC/DC Wall Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:112 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SWI12-12-N-SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI12-12-N-SC - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 0.4A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$14.63
4
$14.52
15
$14.32
25
$14.24
50+
$14.03
Product Variant Information section
Available Packaging
Package Qty:
112 per Box
Mounting Method:
Wall Mount