Manufacturer Part #
WSU050-2000
WSU Series 10 W 90 to 264 VAC Input 5 V Output Wall Mount Plug In Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bulk Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics WSU050-2000 - Product Specification
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
Triad Magnetics WSU050-2000 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 100mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 0°C to 40°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$6.81
15
$6.74
30
$6.70
100
$6.64
200+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Mounting Method:
Wall Mount