text.skipToContent text.skipToNavigation

Manufacturer Part #

NMV0509SAC

NMV Series 1 W Single Output 9 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMV0509SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 9V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The NMV0509SAC is a part of NMV series industrial temperature range DC/DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kV DC galvanic isolation to reduce switching noise.

Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

Features:

  • RoHS compliant
  • Efficiency to 79%
  • Power density up to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • Single or dual output
  • UL 94V-0 package material
  • No heatsink required
  • Footprint from 1.17cm2
  • Industry standard pinout
  • Power sharing on dual output
  • 3 kVDC isolation (1 minute)
  • 5 V, 12 V, & 15 V input
  • 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 4.2 million hours
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
25
$7.92
50
$7.87
75
$7.84
100+
$7.80
Product Variant Information section