text.skipToContent text.skipToNavigation

Manufacturer Part #

R-7312P

R-7x Series 12 V 3 A Adjustable Output Voltage DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
RECOM R-7312P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 15V to 28V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$368.85
USD
Quantity
Unit Price
1
$24.90
5
$24.59
25
$24.28
75
$24.07
200+
$23.72
Product Variant Information section