text.skipToContent text.skipToNavigation

Manufacturer Part #

RP08-2412DAW

RP08-W Series 8 W Dual Output -12/12 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP08-2412DAW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 8W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
746
Factory Lead Time:
10 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.76
USD
Quantity
Unit Price
7
$47.68
14+
$46.85
Product Variant Information section