text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1609967-2

KEM 10A 1S HIGH PER SP DELTA 440 VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1609967-2 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 10A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.12
USD
Quantity
Unit Price
1
$139.64
2
$138.07
4
$136.52
5
$136.02
15+
$132.99
Product Variant Information section