text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKA/012-1ZST(257)

HFKA Series 12 VDC 1 Form C Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFKA/012-1ZST(257) - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Switching Voltage: 16V
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,905.00
USD
Quantity
Unit Price
50
$0.69
150
$0.67
250
$0.66
500
$0.65
1,000+
$0.635
Product Variant Information section