Manufacturer Part #
ADW1106HLW
DW Series SPST-NO 16 A 6 V 1 Coil Latching PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry ADW1106HLW - Product Specification
Shipping Information:
ECCN:
PCN Information:
The DW low profile part numbers will transfer production location from Thailand to Japan.Existing Manufacturing Location - Thailand AddressPanasonic Manufacturing (Thailand) Co., Ltd.99 Moo 9, Tambol Muangwan, Amphur Numphong, Khon Kaen 40310 ThailandNew Manufacturing Location - Japan AddressElectromechanical Control Business Division Ise468-1 Tamiyaji, Tamaki-cho, Watarai-gun, Mie 519-0492, JapanEffective Date: 10.01.2025
Description:Impact of China Rare Earth Export Regulations on PID?s Industrial Relay Product Shipment.Panasonic regret to inform you that the Ministry of Commerce, and General Administration of Customs of the People's Republic of China has announced the enforcement of rare earth export regulations with respect to certain materials as specified on the attached document. In response to this situation, Panasonic has continued to scrutinize the impact on relay production with material suppliers.Unfortunately, there is no prospect of obtaining export permits from the Chinese authorities at present. Although we are considering purchasing substitute materials, it is difficult to improve the situation in the short term as the raw materials themselves are subject to export regulations and material molding molds are required.Please excuse our inability to deliver products at this time due to these impacts, which are beyond Panasonic?s control. We will continue to keep you informed and continue to work toward a resolution of this situation. Once we are able to procure materials at issue from a source that permits Panasonic to be compliant with these regulations, we will resume production to fulfil orders. We ask for your understanding and cooperation during this time.
This Only applies to Europe Region:Change Description:We would like to inform you that the notification of change of production base for DW relays from Japan to Thailand.We would highly appreciate your understanding and look forward to our continuing good relationship.Reason for change:For the improvement of our production productivity, we will transfer the low profile type of our DW relay to Thailand.There are no changes in material and production method.Please note that our specification remains unchanged.
Part Status:
Panasonic Industry ADW1106HLW - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 180Ω |
| Switching Voltage: | 277V |
| Rated Power: | 200mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole