Manufacturer Part #
APF3024H
APF Series 6 A SPDT 4.5 VDC Through Hole Non Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry APF3024H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
12/04/2024 Details and Download
**Czech factory only**On some parts that are used in Europe, we have changed the min/multsPanasonic Industry Europe - Electro Mechanical Control Business Division for Czech Made Relay Products decided to implement a needed alignment in the order processes.With these steps we assure the optimization of our processes, optimize our logistic operations and to provide improvement on lead times. Please accept the increase of the minimum order quantity for ADE, APF and SF relays from Czech factory to an outer carton unit / case unit.
Part Status:
Active
Active
Panasonic Industry APF3024H - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 6A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$8.63
40
$8.58
60
$8.55
80
$8.52
100+
$8.45
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount