Manufacturer Part #
AQA221VL
AQ-A Series SPST 15 A 75 to 250 VAC 4 to 32 VDC Random Solid State Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQA221VL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AQA221VL - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 4V to 32V |
| Output Voltage: | 75V to 250V |
| Input Voltage: | 4V to 32V |
| Input Current: | 20mA |
| Contact Current-Max: | 15A |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The AQA221VL is a part of AQA series solid state relay. It has a storage temperature ranging from -20°C to +85°C.
Features:
- Compact size W40 X L.58 X H25.5 mm
- With terminal cover for sa fety
- Mounting pitch 47.5 mm
- Built in varistor for excellence surge absorption
- With LED indication for operation status verification
- Load Current: 15A
- Load Voltage: 75 to 250 VAC
- Input Voltage: 4 to 32 VDC
Applications:
- Heater Control
- Buseness use: Cooking machine, Vending machine, Freezer and Refrigerator
- Industrial use: Molding machine, temperature controlled bath, Printing machine and Packaging machine.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$11.64
6
$11.51
10
$11.44
40
$11.28
60+
$11.17
Product Variant Information section
Available Packaging
Package Qty:
2 per Box
Mounting Method:
Surface Mount