text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV203A

AQV20 Series SPST 0.2 A 250 VDC Surface Mount Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV203A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 250V
On-state Resistance-Max:
Contact Current-Max: 200mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV203A is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Controls low-level analog signals
  • Controlled with low-level input signals
  • AC/DC dual use type and DC only type available

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$219.00
USD
Quantity
Unit Price
5
$4.51
20
$4.41
30
$4.38
75
$4.31
125+
$4.22
Product Variant Information section