text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY232G3HS

AQY Series 2 A 60 V 0.12 Ohm SMT 1 Form A Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY232G3HS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
Input Voltage: 1.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$552.00
USD
Quantity
Unit Price
100+
$5.52
Product Variant Information section