text.skipToContent text.skipToNavigation

Manufacturer Part #

78H02ST

78 Series 4PST Raised Slide PC Through Hole Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78H02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: 4PST
Actuator Style: Raised
Termination Style: PC Through Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.24
USD
Quantity
Unit Price
12
$3.02
36
$2.97
60
$2.94
120
$2.91
240+
$2.86
Product Variant Information section