text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA06H0SBR

SDA Series SPST 6 Position Surface Mount Low Profile Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDA06H0SBR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Flush
Sealed Option: Sealed
Features & Applications

The SDA06H0SBR is a SDA Series SPST 6 Position Surface Mount Low Profile Dip Switch.

Features:

  • Low profile design saves space
  • Thru-hole and surface mount models
  • High pressure contact does not require tape seal for washing
  • Tape and reel packaging available
  • RoHS compliant

Applications:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
750+
$1.85
Product Variant Information section