Manufacturer Part #
38BC-4-H-3-S
38BM Series Mini Momentary SPDT Butt Contact Surface Mount Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 38BC-4-H-3-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 38BC-4-H-3-S - Technical Attributes
Attributes Table
| Switch Operation: | Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Flush Plunger |
| Termination Style: | Horizontal to PCB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$7.74
4
$7.63
15
$7.53
30
$7.48
75+
$7.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount