text.skipToContent text.skipToNavigation

Manufacturer Part #

38BC-4-H-3-S

38BM Series Mini Momentary SPDT Butt Contact Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 38BC-4-H-3-S - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Flush Plunger
Termination Style: Horizontal to PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$428.75
USD
Quantity
Unit Price
2
$17.65
4
$17.51
10
$17.33
25
$17.15
40+
$16.94
Product Variant Information section