text.skipToContent text.skipToNavigation

Manufacturer Part #

SKQEABA010

SKQE Series SPST 50 mA 12 VDC Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SKQEABA010 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Contact Plating: Silver
Termination Style: PC Pin
Operating Temperature: -40°C to +90°C
Dimension: H  5.8mm x L  12mm x W  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.00
USD
Quantity
Unit Price
1,000
$0.195
2,000
$0.193
3,000
$0.191
4,000+
$0.189
Product Variant Information section