text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3200AF160RRQ

Red/Red SPST 0.05 A 12 VDC Top Button Actuator Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3200AF160RRQ - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: H  2.5mm x L  8mm x W  6.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,650.00
USD
Quantity
Unit Price
3,000+
$2.55
Product Variant Information section