text.skipToContent text.skipToNavigation

Manufacturer Part #

7101TCWV81GE

7000 Series 5 A Mini SPDT On-None-On Snap In V Bracket Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101TCWV81GE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Gold Over Silver
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Snap-In
Dielectric Withstanding Voltage: 1000V
Bushing Style: Splash Proof
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,124.64
USD
Quantity
Unit Price
2
$16.28
4
$16.15
10
$15.98
25
$15.82
40+
$15.62
Product Variant Information section