text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60078

KX-7T Series 32 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Geyer Electronic 12.60078 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 200µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.8 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,402
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$126.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
3,000
$0.123
4,000
$0.122
5,000+
$0.12
Product Variant Information section