text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-40.000MHZ-B2-T3

ABM8 Series 40 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM8-40.000MHZ-B2-T3 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 40MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.00
USD
Quantity
Unit Price
3,000+
$0.194
Product Variant Information section