text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-8-30B-CKM

ECX-53B Series 25 MHz ±10 ppm 8 pF -20 to +70 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
ECS Inc. ECS-250-8-30B-CKM - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
4,064
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.44
4,000+
$0.435
Product Variant Information section