text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-13X

ECS-2X6X Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Through Hole Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-.327-12.5-13X - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 35kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Q Value: 70000
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$282.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
4,000
$0.139
15,000+
$0.135