text.skipToContent text.skipToNavigation

Manufacturer Part #

AAC43FSLN

86 Position 2.54 mm Center Free Hanging Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins AAC43FSLN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Free Hanging In-line
No of Positions: 86
Pitch: 2.54 mm
Termination: Straddlemount Tails
Features & Applications

The AAC43FSLN series 86 position 2.54 mm pitch beryllium copper dual edge connector. It is having 000030” gold contact surface on both sides and operating temperature of -65° C to +150° C.

Features:

  • Easily replaceable without the need of desoldering
  • High signal integrity connector interface for R&D and Life Tests applications
  • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
  • Superior durability of 500 mating cycles

Specifications:

  • Now available in 0.100"[2.54 mm] pitch with 5-60 pins per row
  • Supports an operating temperature of up to 150° C
  • Fits 0.062"[1.57 mm]-thick PC boards in both card slots
  • Mounting styles include straddle mount, ?ush mounting holes, or no mounting
  • Standard 30u" selective gold plating promotes long lasting usage
  • Current rating: 3 Amperes per contact
  • Contact resistance: 30 Milliohms max
  • Insulation resistance: 5000 Megohms
  • Alternate contact centers, mounting options and board thicknesses available upon special request
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$524.00
USD
Quantity
Unit Price
10
$52.40
20
$51.95
30
$51.69
40+
$51.36
Product Variant Information section