text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC36MMRN

72 Position ( 2 x 36 ) 2.54 mm Center Card Extender Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC36MMRN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$324.50
USD
Quantity
Unit Price
50
$6.49
100
$6.46
150
$6.44
200
$6.42
250+
$6.38
Product Variant Information section