text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM06DRTI

12 Position ( 2 x 6 ) 3.96 mm Center Threaded Insert Dual Readout Edgecard

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM06DRTI - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 12
Pitch: 3.96 mm
Termination: Solder
Features & Applications

The EBM06DRTI is a part of EBM series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 12 total contacts
  • Dual Readout
  • .140” [3.56mm] Row Spacing; .137”[3.48] Long Dip Solder, straight
  • Mounting With #4-40 Threaded Insert
  • Accommodates .062” ± .008” [1.57 ± .20] mating PC board
  • Molded-in Key available In-between or in Contact Key
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
3 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$624.00
USD
Quantity
Unit Price
200
$3.12
400
$3.09
600+
$3.06
Product Variant Information section