text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC06DRTN

12 Position ( 2 x 6 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC06DRTN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 2.54 mm
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$145.00
USD
Quantity
Unit Price
10
$2.96
40
$2.90
100
$2.87
250
$2.83
400+
$2.78
Product Variant Information section