text.skipToContent text.skipToNavigation

Manufacturer Part #

350570-7

Universal Mate-N-Lok Select Gold 24-18 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Features & Applications
The 350570-7 is a Universal Mate-N-Lok Select Gold 24-18 AWG Socket Contact.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Select Gold [30]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Bronze

 

 

 
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$2,025.00
USD
Quantity
Unit Price
7,500+
$0.27
Product Variant Information section