text.skipToContent text.skipToNavigation

Manufacturer Part #

54329-1

12 AWG Wire to Wire Spring Latch Pin/Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 54329-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 12
Contact Material: Copper
Contact Plating: Silver
Operating Temp Range: -40°C to +75°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,600.00
USD
Quantity
Unit Price
10,000+
$0.46
Product Variant Information section