text.skipToContent text.skipToNavigation

Manufacturer Part #

61795-3

Straight Open Barrel Stud Size 10 Regular Wire Ring Tongue

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61795-3 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 61795-3 is a Staight Open Barrel Regular Wire Ring Tongue Terminals.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.68 [.105-.145]
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = RING-005
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Stock Thickness (mm [in]) = 0.64 [0.025]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$1,114.20
USD
Quantity
Unit Price
9,000
$0.063
18,000
$0.0619
27,000+
$0.0608
Product Variant Information section