Manufacturer Part #
640551-2
MTA156 2 Position Dust Cover Without Panel Attachment
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2046 | ||||||||||
Product Specification Section
TE Connectivity 640551-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 640551-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Dust Cover |
| No of Positions: | 2 |
| Color: | Natural |
| Material: | Polyester |
| Operating Temp Range: | -55°C to +105°C |
Features & Applications
The 640551-2 is a MTA156 2 Position Dust Cover Without Panel Attachment.
Features:
- Product Type = Accessory
- Accessory Type = Dust Cover
- Cover Style = Closed End
- Used For = MTA-156 Connectors
- Body Material = Polyester
- Color = White
- Panel Mount Retention = Without
- Number of Positions = 2
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.0644
4,000
$0.0633
8,000
$0.0622
10,000
$0.0619
30,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag