text.skipToContent text.skipToNavigation

Manufacturer Part #

643071-4

4 Position Strain Relief Feed-Thru Cover for MTA-156 Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 643071-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 4
Color: White
Material: Nylon
Operating Temp Range: -55°C to +105°C
Features & Applications

The 643071-4 is a MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline. The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.

Features:

  • Product Type:
    • Product Type = Accessory
    • Accessory Type = Strain Relief Covers
    • Cover Style = Feed Thru
    • Used For = MTA-156 Connectors
    • Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
    • Body Material = Nylon
    • Color = White
  • Mechanical Attachment:
    • Panel Mount Retention = Without
  • Body Related:
    • Number of Positions = 4

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
8000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.29
3,000+
$0.275
Product Variant Information section