text.skipToContent text.skipToNavigation

Manufacturer Part #

66565-4

20-24 AWG Gold over Nickel Crimp Socket Contact for CPC Series 1 Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 66565-4 20-24 AWG Gold over Nickel Crimp Socket Contact for CPC Series 1 Connectors.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • High Current = No
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Used With = M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$15,300.00
USD
Quantity
Unit Price
20,000+
$0.765
Product Variant Information section