Manufacturer Part #
PMS-02V-S
2 Position Retainer for 2.0 mm Pitch PA Series Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
JST PMS-02V-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST PMS-02V-S - Technical Attributes
Attributes Table
| Type: | Accessory |
| No of Positions: | 2 |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0199
2,500
$0.0195
7,500
$0.019
15,000
$0.0187
40,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount