text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201600021

Single Stamped 20-16 AWG silver plated 1.6 mm Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Amphenol Sine Systems VN0201600021 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 16-20
Contact Plating: Silver
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
18,200
Factory Lead Time:
28 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305
Product Variant Information section