text.skipToContent text.skipToNavigation

Manufacturer Part #

861-D04-113R004

M12 Series Panel Mount, Male 4 Position Circular Brass Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 861-D04-113R004 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 125V
Current Rating: 5A
Shell Size: M12
Operating Temp Range: -40°C to +95°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$812.50
USD
Quantity
Unit Price
50
$16.25
100+
$16.07
Product Variant Information section