text.skipToContent text.skipToNavigation

Manufacturer Part #

09565527613

78 Position D-Sub High Density Receptacle Female Sockets Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09565527613 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 78
No of Rows: 4
Termination: Solder
Material: Copper Alloy
Shell Size: 5 D
Gender: Female
Color: Black
Current Rating: 2A
Voltage Rating: 1000V
Insulation Resistance: 5000MΩ
Operating Temperature: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$827.00
USD
Quantity
Unit Price
10
$16.78
20
$16.68
40
$16.57
50
$16.54
150+
$16.33
Product Variant Information section