text.skipToContent text.skipToNavigation

Manufacturer Part #

173-E15-113R001

15 Position PC Mount Through Hole Right Angle Male D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 173-E15-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: PCB
Material: Front Metal
Gender: Male
Color: White
Current Rating: 5A
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
80
Total
$2,480.80
USD
Quantity
Unit Price
80
$4.58
160
$4.53
240
$4.51
320
$4.49
400+
$4.43
Product Variant Information section