text.skipToContent text.skipToNavigation

Manufacturer Part #

204504-1

"RECEPT ASSY,SZ 3,AMPLIMITE"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 204504-1 - Technical Attributes
Attributes Table
No of Positions: 44
Termination: Solder
Pitch: 2.29 mm
Gender: Female
Current Rating: 5A
Voltage Rating: 500V
Insulation Resistance: 5000MΩ
Operating Temperature: -50°C to +125°C
Type: High Density
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
175
Multiple Of:
25
Total
$2,299.50
USD
Quantity
Unit Price
25
$13.41
50
$13.32
75
$13.28
100
$13.24
125+
$13.14
Product Variant Information section